99AVPN


image shown is a representation only
Description:
RealSense Depth Camera D457 w/ Accessory
Supplier:
INTEL
Matchcode:
82635DSD457
Rutronik No.:
DISACC1679
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85258900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
The Intel® RealSense™ Depth Camera D457 is Intel's first GMSL/FAKRA high bandwidth stereo camera. The D457 has an IP65 grade enclosure protecting it from dust ingress and projected water.
Retail package: contains camera, USB cable and Tripod
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.