99AV83
image shown is a representation only
Description:
CPU Intel Xeon D-1712TE
Supplier:
INTEL
Matchcode:
FH8068604436820S RLBZ
Rutronik No.:
DISCPU929
Unit Pack:
1
MOQ:
1
Packaging:
DRYPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Xeon
- Socket type
- BGA2227
- Cores
- 4
- Threads
- 8
- Standard clock
- 2,00 GHz
- Max.turbo clock
- 3,10 GHz
- max.TDP
- 40 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- AVX-512
- Intern.graphic
- N Y/N
- Max.displays
- NONE
- PCIe revision
- 4.0
- max.PCIe lanes
- 16 Lanes
- Memory type
- DDR4
- Max.memory size
- 384 GB
- Max.memory cloc
- 2667 MHz
- Memory channels
- 1
- Internal cache
- 10 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A002
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.