99AP9N


Description:
WIFI 6E EMBEDDED KIT AX210 NO VPRO
Supplier:
INTEL
Matchcode:
AX210.NGWGE.NVK
Rutronik No.:
IOTCOM1291
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- AX
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Frequency
- 2400.5000 MHz
- Operat.temp.
- 0 TO +70 °C
- Length
- 30 mm
- Width
- 22 mm
- Height
- 2.4 mm
- USB
- N Y/N
- I²C
- Y Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.