99AKF5


Description:
CPU Intel Xeon Gold 5320
Supplier:
INTEL
Matchcode:
BX806895320 S RKWU
Rutronik No.:
ITCPU1090
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Xeon
- Socket type
- LGA1700
- Cores
- 24
- Threads
- 48
- Standard clock
- 2.20 GHz
- Max.turbo clock
- 4.00 GHz
- max.TDP
- 150 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- N Y/N
- Max.displays
- NONE
- PCIe revision
- 3.0
- max.PCIe lanes
- 48 Lanes
- Memory type
- DDR4
- Max.memory size
- 1000 GB
- Max.memory cloc
- 2667 MHz
- Memory channels
- 6
- Internal cache
- 35.75 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.