99AD2K
![INTEL INTEL](https://www.rutronik24.com/images/logos/intel_medium.png)
![INTEL 99AD2K](https://www.rutronik24.com/pim/direct/intel/medium/intel-cm8070804497015srkp0.jpg)
image shown is a representation only
Description:
CPU Intel Core i5-11400
Supplier:
INTEL
Matchcode:
CM8070804497015S RKP0
Rutronik No.:
DISCPU741
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- 11.Core i5
- Socket type
- LGA1200
- Cores
- 6
- Threads
- 12
- Standard clock
- 2.60 GHz
- Memory type
- DDR4
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- Xe
- Max.displays
- 3
- PCIe revision
- 4.0
- Instruction set
- 64BIT
- Memory channels
- 2
- Internal cache
- 12 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.