99AAMF
Description:
Intel FH82RM590 Platform Contr.
Supplier:
INTEL
Matchcode:
FH82RM590E S RKLR
Rutronik No.:
DISCPU893
Unit Pack:
650
MOQ:
650
Packaging:
DRYPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chipset
- RM590E
- Bus speed
- 8 GT/s
- TDP
- 3,4 W
- Supports OC
- N Y/N
- Embedded option
- Y Y/N
- DIMMs per chan.
- 2
- Max.displays
- NONE
- PCIe revision
- 3.0
- max.PCIe lanes
- 24 Lanes
- USB ports
- 14 ports
- USB 3.0
- Y Y/N
- SATA 6GB/s
- 8 ports
- Integrated LAN
- 1
- Optane supporte
- N Y/N
- Virtual.(VT-d)
- Y Y/N
- vPro eligible
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.