99AAGW
image shown is a representation only
Description:
CPU Intel Pentium N6415
Supplier:
INTEL
Matchcode:
DC8070304190820S RKLA
Rutronik No.:
DISCPU792
Unit Pack:
1
MOQ:
1
Packaging:
DRYPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Pentium
- Socket type
- FCBGA1440
- Cores
- 4
- Threads
- 4
- Standard clock
- 1,20 GHz
- Max.turbo clock
- 3,00 GHz
- max.TDP
- 6,5 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 10.Gen
- Graphics clock
- 0,35 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 8 Lanes
- Memory type
- DDR4
- Max.memory size
- 32 GB
- Memory channels
- 4
- Internal cache
- 1,5 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.