99A3LV
image shown is a representation only
Description:
CPU Intel Core i5-1145GRE
Supplier:
INTEL
Matchcode:
FH8069004542100S RK10
Rutronik No.:
DISCPU817
Unit Pack:
1
MOQ:
1
package:
DRYPACK
Packaging:
DRYPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- 11.Core i5
- Socket type
- FCBGA1440
- Cores
- 4
- Threads
- 8
- Standard clock
- 1.50 GHz
- Max.turbo clock
- 4.10 GHz
- max.TDP
- 15 W
- Embedded option
- Y Y/N
- Memory type
- DDR4
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- Xe
- Graphics clock
- 1.3 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- Instruction set
- 64BIT
- Max.memory size
- 64 GB
- Max.memory cloc
- 3200 MHz
- Memory channels
- 2
- Internal cache
- 8 MB
- Automotive
- NO
- Package
- DRYPACK
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.