99A0V9
![INTEL INTEL](https://www.rutronik24.com/images/logos/intel_medium.png)
![INTEL 99A0V9](https://www.rutronik24.com/pim/direct/intel/medium/intel-bx8070110900srh8z.jpg)
image shown is a representation only
Description:
CPU Intel Core i9-10900
Supplier:
INTEL
Matchcode:
BX8070110900 S RH8Z
Rutronik No.:
DISCPU961
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- 10.Core i9
- Socket type
- LGA1200
- Cores
- 10
- Threads
- 20
- Standard clock
- 2,8 GHz
- Max.turbo clock
- 5,2 GHz
- max.TDP
- 65 W
- Embedded option
- N Y/N
- Memory type
- DDR4
- Extensions
- NONE
- Intern.graphic
- N Y/N
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Instruction set
- 64BIT
- Max.memory size
- 128 GB
- Max.memory cloc
- 2933 MHz
- Memory channels
- 2
- Internal cache
- 20 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.