999M5J
Description:
M.2 BT5.3 WIFI 6E 2x2 nVPro 1216
Supplier:
INTEL
Matchcode:
AX211.NGWG.NV 999M5J
Rutronik No.:
IOTCOM1379
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- AX
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2,4k/5k/6k MHz
- Operat.temp.
- 0 to +80 °C
- Length
- 16 mm
- Width
- 12 mm
- Height
- 2.4 mm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- PCIe
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.