999LZN
Description:
CPU Intel Xeon W-2265
Supplier:
INTEL
Matchcode:
CD8069504393400S RGSQ
Rutronik No.:
DISCPU1128
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Xeon
- Socket type
- LGA1200
- Cores
- 8
- Threads
- 16
- Standard clock
- 3.40 GHz
- Max.turbo clock
- 4.80 GHz
- max.TDP
- 80 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 630
- Graphics clock
- 0.35 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Memory type
- DDR4
- Max.memory size
- 128 GB
- Max.memory cloc
- 2933 MHz
- Memory channels
- 2
- Internal cache
- 16 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.