984713


image shown is a representation only
Description:
Intel Ethernet Adapter X710-T2L Bulk
Supplier:
INTEL
Matchcode:
X710-T2LBLK
Rutronik No.:
DISCOM1090
Unit Pack:
1
MOQ:
5
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 4X
- Ethernet type
- 10GB
- Ethernet chipse
- iX710-BM2
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Bus type
- PCIE
- PCIe slot
- X8
- Width
- 111 mm
- Length
- 167 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- 5A991
- Customs Tariff No.
- 85176200000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.