947624


image shown is a representation only
Description:
CPU Intel Xeon E5-2687W v4
Supplier:
INTEL
Matchcode:
CM8066002042802S R2NA
Rutronik No.:
DISCPU254
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Xeon
- Socket type
- LGA2011
- Cores
- 12
- Threads
- 24
- Standard clock
- 3.00 GHz
- Max.turbo clock
- 3.50 GHz
- max.TDP
- 160 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- AVX
- Intern.graphic
- N Y/N
- Graphics core
- NONE
- Max.displays
- NONE
- PCIe revision
- 3.0
- max.PCIe lanes
- 40 Lanes
- Memory type
- DDR4
- Max.memory size
- 1536 GB
- Max.memory cloc
- 2400 MHz
- Memory channels
- 4
- Internal cache
- 30 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.