947348


image shown is a representation only
Description:
Ethernet Controller X710
Supplier:
INTEL
Matchcode:
FTXL710-BM2 S LLK7
Rutronik No.:
ICCOM1671
Unit Pack:
1
MOQ:
1
package:
BGA576
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.3 V
- Top(min)
- 0 °C
- Top(max)
- 55 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA576
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.