944009
image shown is a representation only
Description:
CPU Intel Pentium D1519
Supplier:
INTEL
Matchcode:
GG8067402569601S R2DM
Rutronik No.:
DISCPU334
Unit Pack:
1
MOQ:
1
Packaging:
DRYPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Pentium
- Socket type
- FCBGA1667
- Cores
- 4
- Threads
- 8
- Standard clock
- 1.5 GHz
- Max.turbo clock
- 2.1 GHz
- max.TDP
- 25 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- AVX
- Intern.graphic
- Y Y/N
- Max.displays
- NONE
- PCIe revision
- 3.0
- max.PCIe lanes
- 32 Lanes
- Memory type
- DDR4
- Max.memory size
- 128 GB
- Max.memory cloc
- 2133 MHz
- Memory channels
- 1
- Internal cache
- 6 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.