933911


image shown is a representation only
Description:
Intel Fiber Optics Ethernet Tranceiver
Supplier:
INTEL
Matchcode:
E40GQSFPSR
Rutronik No.:
DISCOM1092
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 1X
- Ethernet type
- 1GB
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Bus type
- NONE
- PCIe slot
- NONE
- PXE boot
- N Y/N
- WOL
- N Y/N
- Teaming
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.