929226
image shown is a representation only
Description:
CPU Intel Core i5-4570TE
Supplier:
INTEL
Matchcode:
CM8064601484301S R17Z
Rutronik No.:
DISCPU222
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- 4. Core i5
- Socket type
- LGA1150
- Cores
- 2
- Threads
- 4
- Standard clock
- 2,70 GHz
- Max.turbo clock
- 3,30 GHz
- max.TDP
- 35 W
- Embedded option
- Y Y/N
- Memory type
- DDR3
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- HD 4600
- Graphics clock
- 1,0 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Instruction set
- 64BIT
- Max.memory size
- 32 GB
- Max.memory cloc
- 1600 MHz
- Memory channels
- 2
- Internal cache
- 4 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.