929152
![INTEL INTEL](https://www.rutronik24.com/images/logos/intel_medium.png)
![INTEL 929152](https://www.rutronik24.com/pim/direct/intel/medium/intel-dh82hm86sr17e.jpg)
image shown is a representation only
Description:
PCH Intel DH82HM86
Supplier:
INTEL
Matchcode:
DH82HM86 S R17E
Rutronik No.:
DISCPU570
Unit Pack:
1
MOQ:
1
Packaging:
DRYPACK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Chipset
- HM86
- TDP
- 2,7 W
- Supports OC
- N Y/N
- Embedded option
- Y Y/N
- DIMMs per chan.
- 2
- Max.displays
- 3
- PCIe revision
- 2.0
- max.PCIe lanes
- 4 Lanes
- USB ports
- 14 ports
- USB 3.0
- Y Y/N
- SATA 6GB/s
- 6 ports
- Integr.wireless
- N Y/N
- Integrated LAN
- NONE
- Optane supporte
- N Y/N
- Virtual.(VT-d)
- Y Y/N
- vPro eligible
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.