924835
image shown is a representation only
Description:
CPU Intel Celeron 1047UE
Supplier:
INTEL
Matchcode:
AV8063801116300S R10E
Rutronik No.:
DISCPU320
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- CELERON
- Socket type
- FCBGA1023
- Cores
- 2
- Threads
- 2
- Standard clock
- 1,4 GHz
- max.TDP
- 17 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Intern.graphic
- Y Y/N
- Graphics core
- HD 3rd gen
- Graphics clock
- 0,35 GHz
- Max.displays
- 2
- PCIe revision
- 2.0
- max.PCIe lanes
- 1 Lanes
- Memory type
- DDR3
- Max.memory size
- 16 GB
- Max.memory cloc
- 1600 MHz
- Memory channels
- 2
- Internal cache
- 2 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.