909923


image shown is a representation only
Description:
Ethernet Module SFP + SR Optics
Supplier:
INTEL
Matchcode:
E10GSFPSRG1P5
Rutronik No.:
DISCOM1094
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 2X
- Ethernet type
- 10GB
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Bus type
- NONE
- PCIe slot
- NONE
- PXE boot
- N Y/N
- WOL
- N Y/N
- Teaming
- N Y/N
- Width
- 40 mm
- Length
- 100 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.