898556


image shown is a representation only
Description:
GigabitEthernetController QFN64
Supplier:
INTEL
Matchcode:
WG82574IT S LBAC
Rutronik No.:
ASSP1925
Unit Pack:
1
MOQ:
1
package:
QFN64
Packaging:
TRAY
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 81 mm²
- Automotive
- NO
- Package
- QFN64
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A991
- Customs Tariff No.
- 85423190000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
925138Gigabit Ethernet Controller QFN64 Part No.: ASSP1742 package: QFN64 Packaging: TRAY |
Unit Price
11,88 $
Unit Pack
1
|
Stock Info
4 weeks
|
Price, Lead time
|