NLQ26PFS-8NIT
Description:
LPDDR4 2Gb x16 2400MHz 85°C Industrial
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQ26PFS-8NIT
Rutronik No.:
ICDRAM2421
Unit Pack:
136
MOQ:
2040
package:
BGA200
Packaging:
TRAY
- Density
- 2G bit
- Organisation
- 128MX16
- Clock Frequency
- 2400M Hz
- Data Rate
- 4800Mbps
- U(cc)
- 1.8 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.