NDL46PFI-8KIT


Description:
DDR3L 4Gb 256Mx16 800MHz 95°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDL46PFI-8KIT
Rutronik No.:
ICDRAM2548
Unit Pack:
209
MOQ:
209
package:
BGA96
Packaging:
TRAY
- Density
- 4G bit
- Package
- BGA96
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.