NDL16PFI-8KAT
Description:
DDR3L 1Gb 64Mx16 800MHz Automotive
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDL16PFI-8KAT
Rutronik No.:
ICDRAM2540
Unit Pack:
209
MOQ:
1500
package:
BGA96
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U(cc)
- 1,35 V
- Package
- BGA96
- T(a)MAX
- 105 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423239000
- Country
- United States
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.