ISP3080-UX-DK


image shown is a representation only
Description:
BLE+UWB COMBO ISP3080 DK
Supplier:
Insight SiP
Matchcode:
ISP3080-UX-DK
Rutronik No.:
RFMCU2211
Unit Pack:
1
MOQ:
1
package:
KIT
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- KIT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
ISP3080-UX Development Kit
The picture shows the Evaluation Kit hardware content for the ISP3080-UX module. The kit also includes an interface board ISP130603G-UWB
Ultra Wide Band module is based on Qorvo / DecaWave QM33110 single-chip UWB transceiver and nRF52833 Nordic Semiconductor 2.4GHz wireless System on Chip (SoC).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.