ISP2053-AX-TB
image shown is a representation only
Description:
Testboard BLE5.2-Module nRF5340
Supplier:
Insight SiP
Matchcode:
ISP2053-AX-TB
Rutronik No.:
RFMCU1852
Unit Pack:
1
MOQ:
1
package:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2360 MHz
- Frequency max
- 2500 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -104 dBm
- RAM
- 128 kB
- GPIO
- 40 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
Test Board
In order to assist clients in developing their Bluetooth Smart solutions based on the ISP2053, Insight SIP offers Test Boards, proposed as stand alone PCBs, or included in Evaluation Boards which provide full hardware and software development environment. Used as stand alone solution, Test Boards also offer test points for all IOs and can be used in conjunction with Nordic Development kits and external J-Link programmers.
Contents
- One Test board of the chosen variant
See above for module variant description
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.