ISP1907-HT-JT
image shown is a representation only
Description:
BLE5.1-LR MODULE NRF52833
Supplier:
Insight SiP
Matchcode:
ISP1907-HT-JT-SAMPLE
Rutronik No.:
RFMCU1517
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2360 MHz
- Frequency max
- 2500 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -104 dBm
- RAM
- 128 kB
- GPIO
- 40 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
The ISP1907-HT is based on the nRF52833 Nordic Semiconductor 2.4GHz wireless System on a Chip (SoC) integrating a 2.4 GHz transceiver, a 64 MHz ARM Cortex™-M4, with 512 kB flash memory, and 128 kB SRAM and analog and digital peripherals.
Features:
- NFC-A Tag for OOB Pairing
- ARM Cortex M4F Floating Point processor
- 512kB Flash & 128 kB SRAM
- 30 Configurable GPIOs including 8 ADCs
- USB Interface
- +8dBm output power
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.