4930P-12X33


image shown is a representation only
Description:
VHB Adhesive tape
Supplier:
INNOTAPE
Matchcode:
4930P12X33
Rutronik No.:
HFOILS1232
Unit Pack:
1
MOQ:
5
Packaging:
REEL
- Length
- 33000 mm
- Width
- 12 mm
- Thickness
- 0.6 mm
- Colour
- WHITE
- Temperature
- -35°/+110° °C
- Material
- Acryl
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 39191080900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.