1205 25X33


image shown is a representation only
Description:
ELEKTRO-ISOLIERBAND
Supplier:
INNOTAPE
Matchcode:
1205
Rutronik No.:
HFOILS1143
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Length
- 33000 mm
- Width
- 25 mm
- Thickness
- 0.075 mm
- Colour
- GOLD
- Material
- 1205
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 39191080900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.