XMC7100D-F144K2112AA

Topseller

image shown is a representation only
Description:
Dual Cortex-M7 2112K TEQFP-144 125°C
Supplier:
INFINEON
Matchcode:
XMC7100D-F144K2112AA
Rutronik No.:
ICMCU26916
Unit Pack:
600
MOQ:
600
package:
TEQFP-144
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 2112 KByte
- RAM Size
- 393216 Byte
- Digital I/O
- 112 pins
- Package
- TEQFP-144
- T(A)max
- 125 °C
- ADC Samplerate
- 1MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 32 bit
- CAN No.
- 8
- USB
- 0
- Frequency (max)
- 250 MHz
- max No.Timer
- 4
- SPI No.
- 10
- I²C No.
- 10
- max No. PWM
- 84
- max No.ADC
- 18 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 10
- Supplier Part
- SP005855785
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.