XMC4500E144X1024ACXQSA1


image shown is a representation only
Description:
XMC4000 1024K LFBGA-144 105°C
Supplier:
INFINEON
Matchcode:
XMC4500-E144X1024 AC
Rutronik No.:
ICMCU23535
Unit Pack:
240
MOQ:
240
package:
LFBGA-144
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- Package
- LFBGA-144
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 12 bit
- Frequency (max)
- 120 MHz
- max No.ADC
- 32 channels
- U(cc) min
- 3.13 V
- U(cc) max
- 3.63 V
- DisplayResolut.
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001122972
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools
Summary of Features
- ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- IEEE 1588 compliant Ethernet MAC
- USB 2.0 full-speed on-the-go
- CPU Frequency: 120MHz
- eFlash: 1,024kB including hardware ECC
- 160kB SRAM
- Package: PG-LQFP-144
Target Applications
- Motor control
- Position detection
- IO devices
- HMI
- Solar inverters
- SMPS
- Sense & control systems
- PLC
- UPS
- Light networks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.