XMC4400F64K512BAXQMA1


image shown is a representation only
Description:
XMC4000 512K TQFP-64 125°C
Supplier:
INFINEON
Matchcode:
XMC4400-F64K512 BA
Rutronik No.:
ICMCU25840
Unit Pack:
160
MOQ:
960
package:
TQFP-64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 81920 Byte
- Digital I/O
- 41 pins
- Package
- TQFP-64
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 64 bit
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 120 MHz
- max No.Timer
- 32
- SPI No.
- 4
- I²C No.
- 4
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.13 V
- U(cc) max
- 3.63 V
- DisplayResolut.
- 0
- Ethernet
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- Supplier Part
- SP001182566
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- ARM® Cortex™-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- 8-channel DMA + dedicated DMAs for USB and Ethernet
- Supply voltage range: 3.13 - 3.63V
- USB 2.0 full-speed on-the-go
- CPU Frequency: 120MHz
- eFlash:512kB including hardware ECC
- 80kB SRAM
- Package: TQFP-64
- 4xΔΣ-Demodulator
- Temperature range: -40°.....85°
- 10/100 Ethernet MAC (/w IEEE 1588)
- 2x CAN, 64 MO
- USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
Target Applications
- System cost down: Inverters manufacturers will continuously optimize the price per output power on system level.
- System efficiency: Efficiency is key for return of investment.
- Reliability: 5+years lifetime for string inverters and 25 years for micro inverter and optimizer.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.