XMC4300F100K256AAXQMA1

Topseller

image shown is a representation only
Description:
XMC4300 256K LQFP-100 85°C
Supplier:
INFINEON
Matchcode:
XMC4300-F100K256 AA
Rutronik No.:
ICMCU23685
Unit Pack:
540
MOQ:
540
package:
LQFP-100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 131072 Byte
- Digital I/O
- 85 pins
- Package
- LQFP-100
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 64 bit
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 144 MHz
- max No.Timer
- 3
- SPI No.
- 4
- I²C No.
- 4
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.95 V
- U(cc) max
- 3.63 V
- DisplayResolut.
- 0
- Ethernet
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- Supplier Part
- SP001410674
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
EtherCAT ® node on an ARM ® Cortex ®-M microcontroller with on-chip flash and analog/mixed signal capabilities with outstanding Flash to RAM ratio. Ready for harsh environments with 125°C ambient temperature.
Summary of Features
- ARM ® Cortex ®-M4 @ 144MHz
- 256kB Flash, 128kB RAM
- Data and IP Protection on Flash
- EtherCAT ® node
- 2 x CAN nodes
- EthernetMAC, USB-OTG, SD/MMC
- 4 channel USIC (configurable to SPI, UART, IIC, IIS)
- 2 x 12-bit ADC, 14 input channels, 2 x parallel sampling and conversion
- 2 channel 12bit DAC
- 12 x 16-bit special purpose timers, dead time generation
- Watch Dog Timer, Real Time Clock
- XMC4000 Functional Safety Package
- LQFP100
- -40 - 125°C
Target Applications
- EtherCAT ® Communication
- IO Devices
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.