XMC4200F64K256BAXQSA1


image shown is a representation only
Description:
XMC4000 256K TQFP-64 125°C
Supplier:
INFINEON
Matchcode:
XMC4200-F64K256 BA
Rutronik No.:
ICMCU25806
Unit Pack:
160
MOQ:
160
package:
TQFP-64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 40960 Byte
- Digital I/O
- 45 pins
- Package
- TQFP-64
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 80 MHz
- max No.Timer
- 12
- SPI No.
- 4
- I²C No.
- 4
- max No.ADC
- 9 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.13 V
- U(cc) max
- 3.63 V
- DisplayResolut.
- 0
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- Supplier Part
- SP001171976
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.