XMC1403Q040X0200AAXUMA1


image shown is a representation only
Description:
XMC1400 200K VQFN-40 105°C
Supplier:
INFINEON
Matchcode:
XMC1403-Q040X0200 AA
Rutronik No.:
ICMCU24539
Unit Pack:
5000
MOQ:
5000
package:
VQFN-40
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 200 KByte
- RAM Size
- 65536 Byte
- Package
- VQFN-40
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- Frequency (max)
- 48 MHz
- max No.Timer
- 16
- SPI No.
- 4
- I²C No.
- 4
- max No. PWM
- 8
- max No.ADC
- 12 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 4
- Supplier Part
- SP001587996
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.