XMC1302Q024X0016ABXUMA1


image shown is a representation only
Description:
XMC1000 16K VQFN-24 105°C
Supplier:
INFINEON
Matchcode:
XMC1302-Q024X0016 AB
Rutronik No.:
ICMCU27087
Unit Pack:
6000
MOQ:
6000
package:
VQFN-24
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 22 pins
- Package
- VQFN-24
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 64 MHz
- U(cc) min
- 1,8 V
- U(cc) max
- 5,5 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001344776
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.