XMC1201T038F0200ABXUMA1


image shown is a representation only
Description:
XMC1201 200K TSSOP-38 85°C
Supplier:
INFINEON
Matchcode:
XMC1201-T038F0200 AB
Rutronik No.:
ICMCU23754
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-38
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 200 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 34 pins
- Package
- TSSOP-38
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 32 MHz
- max No.Timer
- 4
- SPI No.
- 2
- I²C No.
- 2
- max No.ADC
- 12 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP001248364
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 20 weeks
32-bit Microcontrollers with ARM® Cortex®-M0 with smart application oriented features. The XMC1200 series belongs to the XMC1000 Family of industrial microcontrollers based on the ARM Cortex-M0 processor core. The XMC1200 series devices are optimized for LED Lighting applications and Human-Machine interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency.
Summary of Features
- 200KB Flash, 16KB RAM
- Supply voltage range 1.8 - 5.5 V
- 4 x 16-bit timers
- 12 channel 12-bit ADC, 2 x parallel sampling
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- 16 channel touch control / LED matrix control
- 3 x comparators
- Core frequency: 32[MHZ]
- Peripherals clock: 64[MHZ]
- Temperature Sensor
- Pseudo Random Number Gererator
- Real Time Clock
- Watch Dog Timer
- PG-TSSOP-38
- Temperature range: -40 - 85°C
Target Applications
- Smart Lighting:
- XMC™ microcontrollers help bring this new dimension into traditional LED lighting systems. Â With their Brightness and Color Control Unit (BCCU), XMC1200/1300/1400 series
- Products offer an industry-unique module for automatically controlling the dimming level and color of multi-channel LED lamps. XMC1200/1300/1400 series microcontrollers can also add DALI or DMX communication capability, facilitating advanced single-chip smart lighting solutions.
- Besides LED driving, communication and housekeeping, XMC™ MCUs can also cover the SMPS functionality of an LED driver.
- Key features of the XMC1000 family for smart lighting applications:
- Automatic brightness control (using high-frequency pulse density modulation) based on the ∑∆ principle enables completely flicker-free dimming through 9 output channels.
- Automatic exponential dimming and linear intensity changes make brightness or color changes appear smooth and natural to the human eye
- Integrated high-speed analog comparators for peak-current control and zero-crossing detection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.