XMC1100T016F0016ABXUMA1


image shown is a representation only
Description:
XMC1100 16K TSSOP-16 85°C
Supplier:
INFINEON
Matchcode:
XMC1100-T016F0016 AB
Rutronik No.:
ICMCU26075
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 14 pins
- Package
- TSSOP-16
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 32 MHz
- max No.Timer
- 4
- SPI No.
- 2
- I²C No.
- 2
- max No.ADC
- 6 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2 V
- U(cc) max
- 5.5 V
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP001337842
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality. The XMC1100 series belongs to the XMC1000 Family of industrial microcontrollers based on the ARM Cortex-M0 processor core. The XMC1100 series devices are designed for general purpose applications. Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency.
Summary of Features
- 16KB Flash, 16KB RAM
- Supply voltage range 1.8 - 5.5 V
- 4 x 16-bit timers
- 6 channel 12-bit ADC
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- Pseudo Random Number Gererator
- Core frequency: 32[MHZ]
- Peripherals clock: 64[MHZ]
- Real Time Clock
- Watch Dog Timer
- PG-TSSOP-16
- Temperature range: -40 - 85°C
Target Applications
- General Purpose
- Smart Sensors & Actuators
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.