XE169FH200F100LABKXQSA1


image shown is a representation only
Description:
XE166 1600K LQFP-176 125°C
Supplier:
INFINEON
Matchcode:
SAK-XE169FH-200F100L AB
Rutronik No.:
ICMCU22075
Unit Pack:
40
MOQ:
400
package:
LQFP-176
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 1600 KByte
- Package
- LQFP-176
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000966482
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The XE169xH series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 100 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC2298H200F100LABKXUMA1XC2200 1600K LQFP-176 125°C Part No.: ICMCU26885 package: LQFP-176 Packaging: REEL |
Unit Price
35,64 $
Unit Pack
1
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
|