XE164FM72F80LRABKXUMA1


image shown is a representation only
Description:
XE166 576K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
SAK-XE164FM-72F80LR AB
Rutronik No.:
ICMCU22456
Unit Pack:
1000
MOQ:
1000
package:
LQFP-100
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 576 KByte
- RAM Size
- 51200 Byte
- Digital I/O
- 76 pins
- Package
- LQFP-100
- T(A)max
- 125 °C
- ADC Samplerate
- 16
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 4
- Frequency (max)
- 80 MHz
- max No.Timer
- 11
- SPI No.
- 6
- I²C No.
- 6
- max No. PWM
- 37
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.3 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 6
- Supplier Part
- SP001202718
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC2365A104F80LRABKXUMA1XC2300 832K LQFP-100 125°C Part No.: ICMCU24315 package: LQFP-100 Packaging: REEL |
Unit Price
9,77 $
Unit Pack
1000
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
Datasheet
|