XC866L4FRABEKXUMA1
image shown is a representation only
Description:
XC800 16K TSSOP-38 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC866L-4FRA BE
Rutronik No.:
ICMCU16763
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-38
Packaging:
REEL
- Bus width
- 8 bit
- ROM Size
- 16 KByte
- RAM Size
- 768 Byte
- Digital I/O
- 27 pins
- Package
- TSSOP-38
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 26.67 MHz
- max No.Timer
- 3
- SPI No.
- 1
- I²C No.
- 0
- max No. PWM
- 4
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 1
- Supplier Part
- SP000245771
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.