XC2365A104F80LRABKXUMA1


image shown is a representation only
Description:
XC2300 832K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2365A-104F80LR AB
Rutronik No.:
ICMCU24315
Unit Pack:
1000
MOQ:
1000
package:
LQFP-100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 832 KByte
- RAM Size
- 51200 Byte
- Digital I/O
- 76 pins
- Package
- LQFP-100
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 3
- USB
- 0
- Frequency (max)
- 80 MHz
- max No.Timer
- 17
- SPI No.
- 6
- I²C No.
- 6
- max No. PWM
- 24
- max No.ADC
- 16 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 6
- Supplier Part
- SP001115316
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
The XC2365A is a new member of the XC2300 microcontroller family, with focus on safety-applications. The XC2365A contains, besides the well known standard peripherals, dedicated safety features like a memory protection unit (MPU), a memory checker module (CRC) and a new broken wire detection ability of the ADC. The XC2365A comes in a 100-pin package, available memory options are up to 832kB embedded flash.
Summary of Features
- Package: PG-LQFP-100
- CAN Nodes: 3
- Program Memory: 832.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS
Target Applications
- Automotive Safety
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.