XC2289H200F100LABKXUMA1


image shown is a representation only
Description:
XC2200 1600K LQFP-144 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2289H-200F100L AB
Rutronik No.:
ICMCU23285
Unit Pack:
500
MOQ:
500
package:
LQFP-144
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 1088 KByte
- RAM Size
- 92160 Byte
- Digital I/O
- 118 pins
- Package
- LQFP-144
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 6
- USB
- 0
- Frequency (max)
- 128 MHz
- max No.Timer
- 44
- SPI No.
- 10
- I²C No.
- 10
- max No. PWM
- 6
- max No.ADC
- 28 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 10
- Supplier Part
- SP000700616
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The XC228xH (LQFP-144) and XC229xH (LQFP-176) microcontroller series is the high-end extension of the XC2200 family focussing on Body applications. With an extended memory size of up to 1.6 MB Flash and up to 138kB RAM running at up to 100MHz, the micro controllers are well suited for high end BCM and gateway applications. This high-end extension of the XC2200 family as well as new low-end and high performance products launching in 2010 will complete the rich portfolio of scalable products.
Summary of Features
- Package: PG-LQFP-144
- CAN Nodes: 6
- Program Memory: 1,600.0 KByte
- FlexRay™: 2
- Type of Serial I/O Interfaces: 10 x SPI, LIN, UART, IIC, IIS
Target Applications
- High-end BCM
- Gateway
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC2288H200F100LABKXUMA1XC2200 1600K LQFP-144 125°C Part No.: ICMCU20051 package: LQFP-144 Packaging: REEL |
Unit Price
31,89 $
Unit Pack
500
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
|