XC226796F80LACKXUMA1


image shown is a representation only
Description:
XC2200 768K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2267-96F80L AC
Rutronik No.:
ICMCU19476
Unit Pack:
1400
MOQ:
1400
package:
LQFP-100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 768 KByte
- RAM Size
- 82048 Byte
- Package
- LQFP-100
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000300101
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
The XC2267 is a new derivative of the new XC2200 microcontroller family.
Summary of Features
- Package: PG-LQFP-100
- CAN Nodes: 5
- Program Memory: 768.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS
Target Applications
- Automotive Body Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.