XC2238N40F80LRABKXUMA1


image shown is a representation only
Description:
XC2200 320K LQFP64 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2238N-40F80LR AB
Rutronik No.:
ICMCU24877
Unit Pack:
1900
MOQ:
1900
package:
LQFP-64
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 320 KByte
- RAM Size
- 34816 Byte
- Digital I/O
- 38 pins
- Package
- LQFP-64
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 6
- USB
- 0
- Frequency (max)
- 80 MHz
- max No.Timer
- 13
- SPI No.
- 4
- I²C No.
- 4
- max No. PWM
- 2
- max No.ADC
- 9 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3,0 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 4
- Supplier Part
- SP001115320
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The XC226xN (LQFP-100) and XC223xN (LQFP-64) microcontroller series is based on Infineon's popular and well-established C166 architecture. With a Flash size of up to 320 K and a 80MHz performance, the micro controller is well suited for automotive and motorcycle body applications.
Summary of Features
- Package: PG-LQFP-64
- CAN Nodes: 6
- Program Memory: 320.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 4 x SPI, LIN, UART, IIC, IIS
Target Applications
- Automotive and motorcycle body applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC2336B40F80LRABKXUMA1XC2300 320K LQFP-64 125°C Part No.: ICMCU25989 package: LQFP64 Packaging: REEL |
Unit Price
7,96 $
Unit Pack
1
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
Datasheet
|