TZ810N22KOF
image shown is a representation only
Description:
PhasCon Modul 2200V 1500A 70mm
Supplier:
INFINEON
Matchcode:
TZ810N22KOF
Rutronik No.:
THYR90311
Unit Pack:
1
MOQ:
1
package:
PB70AT-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2200 V
- I(TRMS)eff
- 1500 A
- I(TAVM)
- 819 A
- I(TSM)
- 39000 A
- I(GT)max
- 250 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB70AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001220516
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
70 mm PowerBLOCK Single Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness and reliability
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.