TZ800N18KOFHPSA3


image shown is a representation only
Description:
PhasCont Modul 1800V 800A 104mm
Supplier:
INFINEON
Matchcode:
TZ800N18KOF
Rutronik No.:
THYR90166
Unit Pack:
1
MOQ:
1
package:
PB70AT-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- I(TRMS)eff
- 1800 A
- V(GT)max
- 250 V
- Automotive
- NO
- Package
- PB70AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001220794
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
70 mm Power Block Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.