TT240N36KOF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 3600 V
- I(TRMS)eff
- 700 A
- I(TAVM)
- 240 A
- I(TSM)
- 6100 A
- I(GT)max
- 250 mA
- V(GT)max
- 1.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- SCR
- Housing
- 60mm
- Automotive
- NO
- Package
- PB60-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096828
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
60 mm Thyristor/Thyristor Module with 3600 V in pressure contact technology
Thyristor/Thyristor 60 mm Power Block 3600 V, 240 A module for phase control in pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
- One supplier for a broad range of Power Block Modules
Potential Applications
- Motor control and drives
- Wind energy systems
- Traction
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.