TLS850F3TUV33ATMA1
New Product
image shown is a representation only
Description:
LDO VREG 3.3V 1.1A TO252-7
Supplier:
INFINEON
Matchcode:
TLS850F3TUV33
Rutronik No.:
ICSPR10631
Unit Pack:
2500
MOQ:
2500
package:
TO252-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 1.1 A
- Input Voltage
- 45 V
- Package
- TO252-7
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 300 mV
- Quiescent curre
- 0.026 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 3.03 V
- Watchdog
- YES
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP005561082
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.