Cart

TLS850B0TE V50

INFINEON SP001594238

image shown is a representation only

INFINEON

LDO VREG 5V 500mA PG-TO252-5
Supplier: INFINEON
Matchcode: TLS850B0TE V50
Rutronik No.: ICSPR10244
Unit Pack: 2500
MOQ: 2500
package: PG-TO252-5
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.8975 $
2,243.75 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Package
PG-TO252-5
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
100 mV
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
150 °C
RoHS Status
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001594238
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?